MC34978AES

MC34978AES
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 320 руб.
от 25 шт.1 210 руб.
от 80 шт.976.41 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8005886596
Бренд: NXP Semiconductor

Описание

MC33978/34978 Switch Detection Interface ICs NXP MC33978/34978 Switch Detection Interface ICs are a multiple switch detection interface (MSDI) device which is designed to detect the closing and opening of up to 22 switch contacts in automotive or industrial environments. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). This SMARTMOS device also features a 24-to-1 analog multiplexer for reading analog inputs. The analog input signal is buffered and provided on the analog multiplexer (AMUX) output pin for the MCU to read. Individually selectable input currents are available in Normal and Low-Power Mode (LPM), as needed in the application. A battery and temperature monitor are included in the IC and are available via the AMUX pin. This product interfaces with any microcontroller that supports SPI communications.Learn More

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 490
Interface Type: Serial, SPI
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Operating Supply Voltage: 3 V to 5.25 V
Output Type: Open-Drain
Package/Case: QFN-32
Packaging: Tray
Part # Aliases: 935324939557
Product Category: Interface-Specialised
Product Type: Interface-Specialized
Product: Switch Detectors
Protocol Supported: SPI
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Type: Switch Detection Interface

Техническая документация

Datasheet
pdf, 1228 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем