DP83867ERGZ-R-EVM
![Фото 1/2 DP83867ERGZ-R-EVM](https://static.chipdip.ru/lib/777/DOC007777009.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/902/DOC006902990.jpg)
58 120 руб.
Добавить в корзину 1 шт.
на сумму 58 120 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
DP83867 Ethernet Interface Evaluation Board
Технические параметры
Base Product Number | DP83867 -> |
ECCN | EAR99 |
Function | Ethernet |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 10BASE-Te, 100BASE-TX, 1000BASE-T |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | DP83867 |
Video File | Texas Instruments DP83867E Gigabit Transceiver | D |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JTAG, RGMII MAC, RJ45 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Evaluation Modules |
Series: | DP83867 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DP83867ERGZ |
Type: | Ethernet Transceivers |
Вес, г | 399 |
Техническая документация
Datasheet
pdf, 1292 КБ
Похожие товары