2701362, Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
18 630 руб.
от 10 шт. —
15 940 руб.
Добавить в корзину 1 шт.
на сумму 18 630 руб.
Описание
Passive Components\Antennas
Штыревая антенна 2,4 ГГц, прямая ВЧ-антенна 2 дБи RP-SMA, штекерный кронштейн
Технические параметры
Antenna Connector Type: | RP-SMA Male |
Brand: | Phoenix Contact |
Cable Length: | 1.5 m |
Cable Type: | 1.5 M Coax |
Center Frequency: | 2.4 GHz |
Diameter: | 7.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2 dB |
Impedance: | 50 Ohms |
IP Rating: | IP65 |
Manufacturer: | Phoenix Contact |
Maximum Frequency: | 2.4 GHz |
Maximum Operating Temperature: | +65 C |
Mechanical Style: | Whip |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Bracket Pole/Wall/U Bolt Mount |
Number of Bands: | 1 Band |
Polarization: | Linear |
Product Category: | Antennas |
Product: | Indoor Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee), 802.16 |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Sub GHz: | ISM |
Protocol - WiFi - 802.11: | WiFi |
REACH - SVHC: | Details |
Series: | RAD |
Style: | Straight |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Type | Whip, Straight |
ECCN | EAR99 |
Features | Cable - 1.5m |
Frequency (Center/Band) | 2.4GHz |
Frequency Group | UHF (2GHz ~ 3GHz) |
Gain | 2dBi |
Height (Max) | 3.248"" (82.50mm) |
HTSUS | 8529.10.9100 |
Ingress Protection | IP65 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Bracket Mount |
Number of Bands | 1 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Termination | RP-SMA Male |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Wall/Pole |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA Male |
Frequency Range | 2.4 GHz |
Internal/External | External |
RF Protocols | WiFi, ISM |
Вес, г | 70 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.