MMSZ4691-TP, Diode: Zener; 0.5W; 6.2V; SMD; reel,tape; SOD123; single diode; 10uA

MMSZ4691-TP, Diode: Zener; 0.5W; 6.2V; SMD; reel,tape; SOD123; single diode; 10uA
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Кратность заказа 25 шт.
от 100 шт.6 руб.
от 500 шт.4.90 руб.
от 3000 шт.3.80 руб.
Добавить в корзину 25 шт. на сумму 275 руб.
Номенклатурный номер: 8025871148
Артикул: MMSZ4691-TP

Описание

Zener Diode 6.2V 500mW В±5% Surface Mount SOD-123

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Package Height 1.2(Max)
Package Width 1.8(Max)
Package Length 2.85(Max)
Mounting Surface Mount
Lead Shape Gull-wing
PCB changed 2
Configuration Single
Nominal Zener Voltage (V) 6.2
Zener Voltage Tolerance 5%
Maximum Power Dissipation (mW) 500
Test Current (mA) 0.05
Maximum Reverse Leakage Current (uA) 10
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Supplier Package SOD-123
Pin Count 2
Standard Package Name SOD
Military No
Base Product Number MMSZ4691 ->
Current - Reverse Leakage @ Vr 10ВµA @ 5V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 950mV @ 10mA
Voltage - Zener (Nom) (Vz) 6.2V
Вес, г 0.02