SIC463EVB-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 020 руб.
Добавить в корзину 1 шт.
на сумму 10 020 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
SIC463 - DC / DC, Step Down 1, оценочная плата неизолированных выходов
Технические параметры
Base Product Number | SIC463 -> |
Board Type | Fully Populated |
Current - Output | 4A |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | Vendor undefined |
Supplied Contents | Board(s) |
Utilized IC / Part | SIC463 |
Voltage - Input | 4.5V ~ 60V |
Voltage - Output | 0.8V ~ 55V |
Brand: | Vishay/Siliconix |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 60 V |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | Adjustable |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | SIC463 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SiC463 |
Tradename: | Microbuck |
Type: | Voltage Regulator-Switching Regulator |