1212489, Wire Stripping & Cutting Tools MICROFOX-SB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
10 470 руб.
Добавить в корзину 1 шт.
на сумму 10 470 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Tools\Wire Stripping & Cutting Tools
MICROFOX Hand ToolsPhoenix Contact MICROFOX Hand Tools are high-quality tools for precision work in electronics and electrical engineering. These tools are ideal for processing difficult-to-access areas such as PCB components. The MICROFOX tools feature a glare-free metal finish, an opening spring for uniform opening, and are made from case-hardened steel. The micro-pliers and cutters are equipped with ergonomically designed two-component handles, ensuring a safe grip and fatigue-free operation.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Part # Aliases: | MICROFOX-SB MICROFOXSB |
Product Category: | Wire Stripping & Cutting Tools |
Product Type: | Wire Strippers & Cutters |
Series: | MICROFOX |
Subcategory: | Tools |
Tradename: | TOOL fox |
Capacity | 2.0mm Dia Soft Wire |
ECCN | EAR99 |
Features | Ergonomic, ESD Safe |
HTSUS | 8203.30.0000 |
Length - Overall | 4.53"" (115.0mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Microfox-SB -> |
Shape | Oval |
Type | Side (Diagonal) |
Weight | 0.176 lb (79.83 g) |
Вес, г | 87 |
Техническая документация
Datasheet
pdf, 174 КБ
Datasheet 1212489
pdf, 49 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.