ABLJO-V-96.000MHZ

Фото 1/2 ABLJO-V-96.000MHZ
Изображения служат только для ознакомления,
см. техническую документацию
9 240 руб.
Добавить в корзину 1 шт. на сумму 9 240 руб.
Номенклатурный номер: 8005890236
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Oscillators
ABLJO Low Jitter Crystal Oscillators

Abracon ABLJO Low Jitter Crystal Oscillators provide ultra-low jitter performance of 0.10ps maximum (12kHz to 20MHz). Other features include high Q, 3rd overtone crystal technology as well as standard LVCMOS RF output, and 17 standard frequencies between 80MHz and 200MHz. This series has a standard operating temperature range of -40°C to +85°C. Abracon ABLJO Low Jitter Crystal Oscillators are ideal for avionics, COTS - military communications, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.

Технические параметры

Case/Package SMD/SMT
Frequency 96 MHz
Frequency Stability 45 ppm
Max Operating Temperature 85 °C
Max Supply Current 25 mA
Min Operating Temperature -40 °C
Mount Surface Mount
Nominal Supply Voltage (DC) 3.3 V
Number of Pins 6
Operating Supply Voltage 3.3 V
Packaging Bulk
Termination SMD/SMT
Brand: ABRACON
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency Stability: 40 PPM
Frequency: 96 MHz
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: VCXO Oscillators
Product Type: VCXO
Series: ABLJO-V
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 616 КБ
Datasheet
pdf, 1991 КБ