HHBC13-1R2A0081V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
• Fe-Si dust core material
• Good balance of core loss and DC superposition characteristics
• Wide variety of sizes and specifications
• Operating temperature range from -40°C to +125°C
Технические параметры
Допуск Индуктивности | ±20% |
Индуктивность | 81мкГн |
Линейка Продукции | HHBC Series |
Максимальное DC Сопротивление | 0.0247Ом |
Ток СКЗ (Irms) | 6А |
Техническая документация
Datasheet
pdf, 250 КБ