ATSAMD10-XMINI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 360 руб.
Добавить в корзину 1 шт.
на сумму 4 360 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
ATSAMD10 SAM D10 Xplained Mini SAM D ARMВ® CortexВ®-M0+ MCU 32-Bit Embedded Evaluation Board
Технические параметры
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M0+ |
ECCN | 3A991A2 |
Errata | http://ww1.microchip.com/downloads/en/DeviceDoc/SA |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | SAM D10 Xplained Mini |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SAM D -> |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAMD10 |
Classification | Evaluation Kit |
Device Core | ARM Cortex M0+ |
Kit Name | Xplained Mini |
Processor Family Name | SAM |
Processor Part Number | ATSAMD10C13 |
Processor Type | MCU |
Technology | MCU |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | SAMD1/2x |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMD10 |
Вес, г | 25.86 |
Техническая документация
Atmel-42387-ATSAMD10-Xplain-Mini_User-Guide-1368620
pdf, 18671 КБ
Datasheet
pdf, 1536 КБ
Datasheet
pdf, 18671 КБ
Datasheet ATSAMD10-XMINI
pdf, 18707 КБ