LTM4601HVEY#PBF
12 650 руб.
Добавить в корзину 1 шт.
на сумму 12 650 руб.
Описание
Power Supplies - Board Mount\DC DC Converters
Неизолированный модуль PoL DC Converter 1 выход 0,6 ~ 5V 12A 4,5V - вход 28V
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | LTM4601 -> |
Current - Output (Max) | 12A |
ECCN | EAR99 |
Features | OVP, SCP, UVLO |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 118-BBGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Size / Dimension | 0.59"" L x 0.59"" W x 0.13"" H (15.0mm x 15.0mm x |
Supplier Device Package | 118-BGA (15x15) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 28V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 0.6 ~ 5V |
Техническая документация
Datasheet
pdf, 515 КБ