E-TEA3718SDP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1980 шт., срок 7-9 недель
1 280 руб.
от 10 шт. —
1 020 руб.
от 25 шт. —
930 руб.
от 100 шт. —
753.75 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Альтернативные предложения2
Описание
Motor Drivers
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 10 V to 45 V |
Output Current: | 1.5 A |
Package/Case: | PowerDIP-16 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | TEA3718 |
Subcategory: | PMIC-Power Management ICs |
Type: | Bipolar Stepper |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 565 КБ
Datasheet TEA3718
pdf, 572 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.