2900313
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
5 670 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Альтернативные предложения2
Описание
Relays\Signal Relays, Up to 2 Amps
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Технические параметры
Coil Current | 9mA |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) | 50mA |
ECCN | EAR99 |
Features | Lighted Indicator, Socket Included |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Operate Time | 5ms |
Operating Temperature | -40В°C ~ 60В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 8ms |
RoHS Status | RoHS Compliant |
Series | PLC-RPT -> |
Switching Voltage | 30VAC, 36VDC - Max |
Termination Style | Spring Terminal |
Application | Industrial |
Brand | Phoenix Contact |
Coil Termination | Screw |
Contact Current Rating | 50 mA |
Contact Termination | Screw |
Current Rating | 6 A |
Factory Pack Quantity | 10 |
Manufacturer | Phoenix Contact |
Mounting Style | DIN Rail |
Packaging | Bulk |
Part # Aliases | PLC-RPT-_24DC/_1AU/SEN PLCRPT24DC1AUSEN |
Product | Industrial |
Product Category | Industrial Relays |
RoHS | Details |
Tradename | INTERFACE Relay |
Type | Relay Modules |
Unit Weight | 1.184147 oz |
Вес, г | 35 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.