G125-MH11605M4P, G125-SL MALE HORIZ PCT W/ BMOUNT 16-WAY

G125-MH11605M4P, G125-SL MALE HORIZ PCT W/ BMOUNT 16-WAY
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7 недель
6 260 руб.
от 10 шт.4 730 руб.
Добавить в корзину 1 шт. на сумму 6 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8025558182
Артикул: G125-MH11605M4P
Бренд: Harwin

Описание

Gecko Screw-Lok Connectors Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Latching Type: Jackscrew
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Type: Shrouded

Техническая документация

Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.