STIPQ3M60T-HL, Motor / Motion / Ignition Controllers & Drivers SLLIMM-nano 2nd series IPM, 3-phase inverter, 3 A, 1.6 Ohm max 600 V N-channe

STIPQ3M60T-HL, Motor / Motion / Ignition Controllers & Drivers SLLIMM-nano 2nd series IPM, 3-phase inverter, 3 A, 1.6 Ohm max 600 V N-channe
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 6-8 недель
2 700 руб.
от 10 шт.2 200 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8004828711
Артикул: STIPQ3M60T-HL
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
SLLIMM-Nano 3-Phase IGBT Inverter Bridges
STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 360
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Operating Supply Current: 1 mA
Operating Supply Voltage: 15 V
Output Current: 3 A
Package / Case: N2DIP-26L type L
Packaging: Tube
Pd - Power Dissipation: 11.7 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: STIPQ3M60T-HL
Subcategory: PMIC-Power Management ICs
Tradename: SLLIMM
Type: 3 Phase
Base Product Number STIPQ3 ->
Configuration 3 Phase Inverter
Current 80mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
Package / Case 26-PowerDIP Module (0.573"", 14.50mm)
REACH Status REACH Unaffected
Series SLLIMMв„ў ->
Type MOSFET
Voltage 600V
Voltage - Isolation 1500Vrms
Вес, г 4.6

Техническая документация

Datasheet STIPQ3M60T-HL
pdf, 1204 КБ
Datasheet STIPQ3M60T-HZ
pdf, 1606 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.