RFNL10TJ6SGC9
2748 шт., срок 6-8 недель
460 руб.
от 50 шт. —
320 руб.
от 100 шт. —
250 руб.
от 500 шт. —
197.86 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения3
Описание
Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Standard 600V 10A Through Hole TO-220ACFP
Технические параметры
Base Product Number | RFNL10 -> |
Current - Average Rectified (Io) | 10A |
Current - Reverse Leakage @ Vr | 10ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
Environmental Information | http://rohmfs.rohm.com/en/techdata_basic/diode/ant |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C (Max) |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/diode/inn |
Package | Tube |
Package / Case | TO-220-2 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 150ns |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220ACFP |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 10A |
Configuration | Single |
Forward Current | 10000(mA) |
Forward Voltage | 1.3(V) |
Maximum Forward Current | 10000(mA) |
Mounting | Through Hole |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | TO-220ACFP |
Packaging | Rail/Tube |
Peak Forward Voltage | 1.3(V) |
Peak Non-Repetitive Surge Current | 120(A) |
Peak Rep Rev Volt | 600(V) |
Peak Reverse Current | 10(uA) |
Peak Reverse Recovery Time | 150(ns) |
Pin Count | 2+Tab |
Product Depth (mm) | 4.5(mm) |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 10(uA) |
Rev Recov Time | 150(ns) |
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 A |
Ir - Reverse Current: | 30 nA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 120 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220FP-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RFNL10TJ6S |
Peak Reverse Voltage: | 600 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 100 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 1 |
Техническая документация
Datasheet RFNL10TJ6SGC9
pdf, 398 КБ
Документация
pdf, 533 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары