INA381A1IDSGT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
300 руб.
от 25 шт. —
280 руб.
от 100 шт. —
215.81 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Integrated Circuits (ICs)\PMIC - Current Regulation/Management
Current Sense Regulator High/Low-Side 8-WSON (2x2)
Технические параметры
Accuracy | В±1% |
Base Product Number | INA381 -> |
ECCN | EAR99 |
Function | Current Sense |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-WFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Method | High/Low-Side |
Series | Zero-Drift -> |
Supplier Device Package | 8-WSON (2x2) |
Voltage - Input | 0V ~ 26V |
Amplifier Type: | Current Shunt Monitor |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Alert Function, Low-side Capable |
Gain Error: | 0.1% |
Gain V/V: | 20 V/V |
GBP - Gain Bandwidth Product: | 350 kHz |
Ib - Input Bias Current: | 80 uA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 350 uA |
Package / Case: | WSON-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA381 |
Shutdown: | Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | 12 V |
Vos - Input Offset Voltage: | 100 uV |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары