SN74ALS564BN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
от 20 шт. —
1 480 руб.
от 40 шт. —
1 310 руб.
от 100 шт. —
1 130.29 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Описание
Integrated Circuits (ICs)\Logic - Flip Flops
Триггер 1-элементный D-тип 8-битный положительный фронт 20-DIP (0,300 дюйма, 7,62 мм)
Технические параметры
Base Product Number | 74ALS564 -> |
Clock Frequency | 30MHz |
Current - Output High, Low | 2.6mA, 24mA |
Current - Quiescent (Iq) | 18mA |
ECCN | EAR99 |
Function | Standard |
HTSUS | 8542.39.0001 |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Output Type | Tri-State, Inverted |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74ALS -> |
Supplier Device Package | 20-PDIP |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 4.5V ~ 5.5V |
Absolute Propagation Delay Time (ns) | 18 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Through Hole |
Logic Family | ALS |
Logic Function | D-Type Bus Interface |
Maximum High Level Output Current (mA) | -2.6 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 14 4.5V to 5.5V |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Channels per Chip | 8 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Inverting |
PPAP | No |
Process Technology | Bipolar |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Function: | D-Type Bus Interface |
High Level Output Current: | -2.6 mA |
Input Type: | TTL |
Logic Family: | ALS |
Logic Type: | D-Type Edge Triggered Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 3 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | 3-State |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 14 ns |
Series: | SN74ALS564B |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары