WE1010NA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
515 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 860 руб.
Добавить в корзину 1 шт.
на сумму 41 860 руб.
Описание
Soldering, Desoldering, Rework Products\Soldering, Desoldering, Rework Stations
WE Digital Soldering Station & AccessoriesApex Tool Group WE Digital Soldering Station is 40% more powerful than the WES/WESD station. The iron heats up faster and provides a faster recovery time, getting the job done quicker with more efficiency and precision. The affordable Apex Tool Group WE Digital Soldering Station offers intuitive navigation and is password protected to preserve settings. The standby mode and auto setback conserve energy while protecting the equipment and the safety rest is reinforced, providing secure iron storage.
Технические параметры
Control/Display Type | Digital |
ECCN | EAR99 |
Features | ESD Safe |
HTSUS | 8515.19.0000 |
Includes | Iron Holder, Screwdriver, Sponge |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Channels | 1 |
Package | Bulk |
Plug Type | Included, Not Specified |
RoHS Status | RoHS Compliant |
Supplied Iron, Tweezer, Handle | WEP70 |
Supplied Tips/Nozzles | ETA |
Temperature Range | 200В°F ~ 850В°F (100В°C ~ 450В°C) |
Tip Cleaner | Sponge |
Type | Soldering |
Video File | Weller WE 1010 Soldering Station |
Voltage - Input | 120V |
Wattage | 70W |
Brand: | Weller |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 120 V |
Manufacturer: | Apex Tool Group |
Maximum Temperature: | +450 C |
Power Rating: | 85 W |
Product Category: | Soldering & Desoldering Stations |
Product Type: | Soldering Workstation Equipment |
Product: | Soldering Stations |
Subcategory: | Solder & Equipment |
Type: | Soldering System |
Техническая документация
Datasheet WE1010NA
pdf, 628 КБ
Datasheet WE1010NA
pdf, 1342 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.