T4140512041-000, Разъем Кабеля, M12, Male, 4 Positions, Штырь на Печатную Плату, Прямой Монтаж в Панель

Фото 1/4 T4140512041-000, Разъем Кабеля, M12, Male, 4 Positions, Штырь на Печатную Плату, Прямой Монтаж в Панель
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 510 руб.
от 100 шт.1 290 руб.
Добавить в корзину 2 шт. на сумму 3 540 руб.
Номенклатурный номер: 8204290749
Артикул: T4140512041-000
Бренд: TE Connectivity

Описание

Описание Гнездо M12 PIN 4 "папа" плату,на панель THT IP67 -40-85°C Характеристики
Категория Разъем

Технические параметры

Applications Industrial
Base Product Number T41405 ->
Color Silver
Connector Type Receptacle, Male Pins
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00Вµin (0.076Вµm)
Contact Material Copper Alloy
Current Rating (Amps) 4A
ECCN EAR99
Fastening Type Threaded
HTSUS 8536.69.4020
Ingress Protection IP67 - Dust Tight, Waterproof
Insert Material Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Feature Bulkhead - Front Side Nut
Mounting Type Panel Mount, Through Hole
Number of Positions 4
Operating Temperature -40В°C ~ 85В°C
Orientation D
Package Bulk
RoHS Status RoHS Compliant
Shell Finish Nickel
Shell Material Copper Alloy
Shell Size - Insert M12-4
Shielding Unshielded
Termination Solder
Voltage Rating 250V
Brand: TE Connectivity
Coding: D Coded
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyamide(PA)
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: TE Connectivity
Mounting Style: Panel, Rear PCB
Number of Contacts: 4 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Subcategory: Circular Connectors
Termination Style: Through Hole
Thread Size: M12
Type: Straight
Voltage Rating: 250 VAC, 250 VDC
Body Orientation Straight
Coding D
Connector Size M12
Contact Gender Male
Contact Plating Gold
Current Rating 4.0A
Housing Material Nylon
IP Rating IP67
Mating Type Threaded
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Number of Contacts 4
Plug/Socket Socket
Pole Format 4P
Series M12
Series Number T4140512
Shell Size 18
Termination Method Solder
Вес, г 13.36

Техническая документация

Datasheet
pdf, 7360 КБ
Datasheet
pdf, 298 КБ