TBP01R1-508-11BE

Фото 1/2 TBP01R1-508-11BE
Изображения служат только для ознакомления,
см. техническую документацию
267 шт., срок 7-9 недель
290 руб.
от 10 шт.190 руб.
от 25 шт.170 руб.
от 50 шт.154.21 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005897887
Бренд: CUI Inc

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90В°, Right Angle Through Hole

Технические параметры

Color Blue
Contact Material Copper Alloy
Contact Mating Finish Tin
Contact Tail Length 0.157"" (4.00mm)
Current - IEC 20A
Current - UL 16A
ECCN EAR99
Header Orientation 90В°, Right Angle
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Insulation Height 0.335"" (8.51mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Number of Positions 11
Operating Temperature -40В°C ~ 105В°C
Package Bag
Pitch 0.200"" (5.08mm)
Positions Per Level 11
RoHS Status RoHS Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - IEC 320V
Voltage - UL 300V
Brand: CUI Devices
Color: Blue
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: CUI Devices
Mounting Angle: Horizontal
Mounting Style: Through Hole
Number of Positions: 11 Position
Packaging: Bag
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: TBP01R1-508
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 338 КБ
Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.