858-D04-103RSS4

858-D04-103RSS4
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 7-9 недель
3 040 руб.
от 10 шт.2 570 руб.
от 25 шт.2 260 руб.
от 75 шт.2 049.20 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8005898015
Бренд: Norcomp

Описание

Circular Connector Solutions NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Body Style: Straight
Brand: NorComp
Coding: D Coded
Factory Pack Quantity: 75
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Number of Contacts: 4 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.