CAPTIVATE-FR2633, Touch Sensor Development Tools CAPTIVATE EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 280 руб.
от 5 шт. —
6 920 руб.
Добавить в корзину 1 шт.
на сумму 7 280 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
MSP430 Microcontroller (MCU) Development ToolsTexas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR2633 |
Type: | Capacitive Touch Sensor |
Base Product Number | CAPTIVATE -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | MSP430 |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Interconnect System | LaunchPad |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | CapTIvateв„ў |
REACH Status | REACH Unaffected |
Series | MSP430FR2 -> |
Suggested Programming Environment | Code Composer Studio, IAR EW |
Type | MCU 16-Bit |
Utilized IC / Part | MSP430FR2633 |
Featured Device | MSP430FR2633 |
For Use With | MSP430FR2633 |
Kit Classification | Evaluation Board |
Kit Name | Touch Sensor Development Kit |
Sensor Technology | Capacitive Touch Sensor |
Техническая документация
Datasheet
pdf, 114 КБ
Похожие товары