1986242-2

Фото 1/2 1986242-2
Изображения служат только для ознакомления,
см. техническую документацию
3 690 руб.
от 70 шт.2 560 руб.
от 140 шт.2 370 руб.
от 1050 шт.2 017.62 руб.
Добавить в корзину 1 шт. на сумму 3 690 руб.
Номенклатурный номер: 8005900150
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
2-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,591 дюйма (15,00 мм)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 1986242 ->
Clamp Material - Plating Steel - Tri-Chromate Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 125A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.8000
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.591"" (15.00mm)
Positions Per Level 2
RoHS Status RoHS Compliant
Screw Material - Plating Steel - Tri-Chromate Plated
Torque - Screw 3.4 Nm (30 Lb-In)
Voltage 600V
Wire Gauge 1-20 AWG
Wire Termination Screw - Rising Cage Clamp
Brand: TE Connectivity
Color: Green
Connection Method: Phillips
Contact Material: Brass
Contact Plating: Tin
Current Rating: 125 A
Factory Pack Quantity: Factory Pack Quantity: 70
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Number of Positions: 2 Position
Pitch: 15 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 600 V
Wire Gauge Max: 1 AWG
Wire Gauge Min: 20 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 76 КБ
Datasheet
pdf, 77 КБ