APA2106CGCK, Standard LEDs - SMD Green 570nm Water Clear 60mcd

Фото 1/2 APA2106CGCK, Standard LEDs - SMD Green 570nm Water Clear 60mcd
Изображения служат только для ознакомления,
см. техническую документацию
26000 шт., срок 7-8 недель
16 руб.
Кратность заказа 2000 шт.
от 6000 шт.15 руб.
от 10000 шт.13.23 руб.
Добавить в корзину 2000 шт. на сумму 32 000 руб.
Альтернативные предложения4
Номенклатурный номер: 8027771115
Артикул: APA2106CGCK
Бренд: Kingbright

Описание

Optoelectronics and Displays\LED Lighting
Зеленая светодиодная индикация 570 нм - дискретный 2,1 В, 2-SMD, без вывода

Технические параметры

Factory Pack Quantity 2000
If - Forward Current 20 mA
Illumination Color Green
Lens Color Colorless
Lens Dimensions 1.7 mm x 0.6 mm
Lens Shape Semitube
Lens Transparency Water Clear
Luminous Intensity 60 mcd
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Orientation Side View
Package - Case 0805(2012 metric)
Packaging Reel
Power Rating 75 mW
Product Green LEDs
Vf - Forward Voltage 2.1 V
Viewing Angle 120 deg
Wavelength-Color Temperature 570 nm
Color Green
Configuration Standard
Current - Test 20mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 0.60mm
HTSUS 8541.40.2000
Lens Size 1.70mm x 0.60mm
Lens Style Rectangle with Domed Top
Millicandela Rating 50mcd
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount, Right Angle
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, No Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 2.10mm L x 1.00mm W
Supplier Device Package SMD
Voltage - Forward (Vf) (Typ) 2.1V
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 1.7 mm x 0.6 mm
Lens Shape: Semitube
Lens Transparency: Water Clear
Luminous Intensity: 60 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: 0805(2012 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 570 nm

Техническая документация

Datasheet
pdf, 263 КБ
Datasheet APA2106CGCK
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.