ACASA100221002P100

Фото 1/3 ACASA100221002P100
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 25 шт.115 руб.
от 50 шт.104.25 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005901443

Описание

Resistors\Resistor Networks, Arrays
10k Ohm В±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array В±50ppm/В°C 1206 (3216 Metric), Convex, Long Side Terminals

Технические параметры

Тип ACA-Professional->
Номинальное сопротивление 10k
Точность,% В±0.5%
Количество резисторов 4
Applications Voltage Divider(TCR Matched)
Circuit Type Isolated
ECCN EAR99
Height - Seated (Max) 0.022""(0.55mm)
HTSUS 8533.21.0020
Moisture Sensitivity Level (MSL) 1(Unlimited)
Mounting Type Surface Mount
Number of Pins 8
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 1206(3216 Metric), Convex, Long Side Terminals
Power Per Element 100mW
RoHS Status ROHS3 Compliant
Size / Dimension 0.126"" L x 0.059"" W(3.20mm x 1.50mm)
Temperature Coefficient В±50ppm/В°C
Video File ACAS Vishay Thin Film Chip Resistor Arrays
Case Style Moulded
Circuit Designator ISOL
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Resistors 4
Number of Terminals 8
Package/Case 0612(1632M)
Power Rating 0.3W
Power Rating per Resistor 0.1W
Resistance 10kΩ
Resistor Type Array
Series ACAS 0612-Professional
Termination Style Convex
Tolerance ±0.5%
Brand: Vishay/Beyschlag
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Package / Case: 0612(1632 metric)
Power per Element: 0.1 W
Power Total Package: 0.3 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Subcategory: Resistors
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Type: Professional Thin Film Chip Resistor Array

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»