FI-C3-A1-15000

Фото 1/2 FI-C3-A1-15000
Изображения служат только для ознакомления,
см. техническую документацию
803451 шт., срок 7-9 недель
38 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.32 руб.
от 50 шт.28.61 руб.
Добавить в корзину 10 шт. на сумму 380 руб.
Альтернативные предложения3
Номенклатурный номер: 8005901455
Бренд: JAE Electronics

Описание

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Технические параметры

For Use With FI-S Connector Housing
Gender Female
Maximum Contact Resistance 40mΩ
Maximum Current 1A
Maximum Operating Temperature +80°C
Maximum Wire Size AWG 28AWG
Maximum Wire Size mm² 0.08mm²
Minimum Operating Temperature -40°C
Minimum Wire Size AWG 32AWG
Series FI
Termination Method Crimp
Brand: JAE Electronics
Factory Pack Quantity: Factory Pack Quantity: 15000
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Pitch: 1.25 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Contacts
Subcategory: FFC & FPC Connectors
Termination Style: Crimp
Brand JAE Electronics
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 15000
Insulation Resistance 100 MOhms
Manufacturer JAE Electronics
Packaging Reel
Pitch 1.25 mm
Product Contacts
Product Category FFC FPC Connectors
RoHS Details
Temperature Range -40 C to+80 C
Termination Style Crimp
Вес, г 4

Техническая документация

Datasheet
pdf, 350 КБ
Datasheet
pdf, 114 КБ
Datasheet
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.