FAA1-08038NBMT31

FAA1-08038NBMT31
Изображения служат только для ознакомления,
см. техническую документацию
491 шт., срок 7-9 недель
5 920 руб.
от 10 шт.4 750 руб.
от 30 шт.4 570 руб.
от 50 шт.3 968.71 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8005901653

Описание

AC, DC, and HPLC AC Axial Fans
Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115V AC to 230V AC and sizes from 60mm to 280mm. DC fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

Технические параметры

Brand: Qualtek
Current Type: AC
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Aluminum
Manufacturer: Qualtek
Pressure Type: 2.717 mmAq, 2.794 mmAq
Product Category: AC Fans
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Termination Style: Quick Connect Terminal
Type: Axial

Техническая документация

Datasheet
pdf, 938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.