Q12P1BXXG110E

Фото 1/2 Q12P1BXXG110E
Изображения служат только для ознакомления,
см. техническую документацию
135 шт., срок 7-9 недель
6 040 руб.
от 25 шт.4 010 руб.
от 100 шт.3 130 руб.
Добавить в корзину 1 шт. на сумму 6 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8005904206
Бренд: APEM Components

Описание

Optoelectronics\Panel Indicators, Pilot Lights
LED Panel Indicator Green Diffused 60В° 110V 6mA Quick Connect - 0.110" (2.8mm)

Технические параметры

California Prop 65 Warning Information
Current 6mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP67
Lamp Color Green
Lens Color Green
Lens Size 8.00mm Dia
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 60mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.47"" (11.94mm)
Panel Cutout Shape Round
Ratings AC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Quick Connect - 0.110"" (2.8mm)
Type LED
Video File Q Series LED indicators
Viewing Angle 60В°
Voltage 110V
Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
Illumination Colour: Green
IP Rating: IP67
LED Size: 8 mm
Lens Colour/Style: Clear
Lens Colour: Clear
Luminous Intensity: 60 mcd
Manufacturer: Apem
Mounting Hole Size: 12 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q12
Subcategory: LED Indication
Termination Style: Solder Tab
Tradename: Q
Vf - Forward Voltage: 2.2 V
Viewing Angle: 100 deg

Техническая документация

Datasheet
pdf, 2290 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.