3FD-324
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3350 шт., срок 7-9 недель
1 870 руб.
от 10 шт. —
1 380 руб.
от 25 шт. —
1 300 руб.
от 60 шт. —
1 114.78 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Номенклатурный номер: 8005904235
Бренд: Tamura
Описание
Transformers\Power Transformers
Power Transformer Series: 3FD-2xxTamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.
Технические параметры
Center Tap | No |
Current - Output (Max) | Parallel 200mA, Series 100mA |
ECCN | EAR99 |
Height - Seated (Max) | 32.10mm |
HTSUS | 8504.31.4035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Power - Max | 2.4VA |
Primary Winding(s) | Dual |
RoHS Status | RoHS Compliant |
Secondary Winding(s) | Dual |
Series | 3FD-3xx -> |
Size / Dimension | 35.56mm L x 31.00mm W |
Termination Style | PC Pin |
Type | Laminated Core |
Voltage - Isolation | 2500Vrms |
Voltage - Primary | 115V, 230V |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V |
Brand: | Tamura |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Tamura |
Mounting Style: | Through Hole |
Power Rating: | 2.4 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Secondary Winding: | Dual Secondary Winding |
Series: | 3FD |
Subcategory: | Transformers |
Вес, г | 118.6 |
Техническая документация
Datasheet
pdf, 400 КБ
TCOA_S_A0009828801_1-2563752
pdf, 398 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.