DC1815A-A, Power Management IC Development Tools LTC4266A-1 Demo Board - 4-Port 38.7W LTP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 650 руб.
Добавить в корзину 1 шт.
на сумму 57 650 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LTC4266A-1 Оценочная плата управления питанием с питанием через Ethernet (PoE)
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 55 V to 57 V |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC4266 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC4266A-1 |
Type: | Power Over Ethernet(PoE) |
Base Product Number | LTC4266 -> |
ECCN | EAR99 |
Embedded | No |
Function | Power over Ethernet (PoE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC4266A-1 |
Video File | ADI Sponsors InnovateFPGA Design ContestPower Over |