ALM65US24C2-8

Фото 1/3 ALM65US24C2-8
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
12 400 руб.
от 5 шт.10 900 руб.
от 10 шт.10 560 руб.
Добавить в корзину 1 шт. на сумму 12 400 руб.
Номенклатурный номер: 8005909275
Бренд: XP Power

Описание

Power Supplies - External/Internal (Off-Board)\AC DC Desktop, Wall Adapters
Описание Блок питания: импульсный; 24ВDC; 2,7А; Вых: 5,5/2,5; 65Вт; 0-60°C

Технические параметры

Особенности -
Applications ITE (Commercial), Medical
Approval Agency CB, CE
Cord Length 35.4"" (0.9m)
Current - Output (Max) 2.7A
ECCN EAR99
Efficiency Level VI
Form Desktop (Class II)
HTSUS 8504.40.9520
Input Connector IEC 320-C8
Input Type Cord (Sold Separately)
Moisture Sensitivity Level (MSL) Not Applicable
No Load Power Consumption 210mW (Max)
Operating Temperature 0В°C ~ 60В°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Package Box
Polarization Positive Center
Power (Watts) 65W
Region Utilized International
RoHS Status ROHS3 Compliant
Series ALM65 (65W) ->
Size / Dimension 4.94"" L x 2.19"" W x 1.32"" H (125.5mm x 55.5mm x
Standard Number 60601-1; 62368-1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 24V
Weight 0.68 lb (308.44 g)
AC Inlet Type: C2
AC Plug included/required: Required
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Center Pin Length: 9.5 mm
Compliance: CB, CE, CSA, TUV, UL
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 900 mm
Efficiency: Level VI
Factory Pack Quantity: 28
Industry: Medical, Industrial
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+60 C
Output Current-Channel 1: 2.7 A
Output Power: 65 W
Output Voltage-Channel 1: 24 V
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1050 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.