OPA132U

OPA132U
Изображения служат только для ознакомления,
см. техническую документацию
2 400 руб.
от 10 шт.2 040 руб.
от 75 шт.1 820 руб.
от 150 шт.1 466.05 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Номенклатурный номер: 8005909395
Бренд: Texas Instruments

Описание

OP-AMP, PRECISION, 8MHZ, 20V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:8MHz; Slew Rate:20V/µs; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:5V to 36V; No. of Amplifiers:1Amplifiers; Op Amp Type:Precision

Технические параметры

Amplifier Type General Purpose Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 96 dB
en - Input Voltage Noise Density 23 nV/sqrt Hz
Factory Pack Quantity 75
GBP - Gain Bandwidth Product 8 MHz
Height 1.58 mm
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 4.8 mA
Operating Supply Voltage 36 V
Package / Case SOIC-8
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series OPA132
SR - Slew Rate 20 V/us
Supply Voltage - Max +/-18 V
Supply Voltage - Min +/-2.5 V
Unit Weight 0.002677 oz
Voltage Gain dB 130 dB
Vos - Input Offset Voltage 0.5 mV
Width 3.91 mm
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 50 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: OPA132
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Voltage Gain dB: 130 dB
Vos - Input Offset Voltage: 500 uV
Вес, г 0.1

Техническая документация

Datasheet
pdf, 801 КБ
Документация
pdf, 1243 КБ
Datasheet OPAx132
pdf, 1275 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем