1-1825139-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 990 руб.
от 10 шт. —
1 680 руб.
от 100 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Описание
Switches\Toggle Switches
Toggle Switch DPDT Panel Mount
Технические параметры
Actuator Length | 10.41mm |
Actuator Material | Brass, Nickel Plated |
Actuator Type | Standard Round |
Base Product Number | 1825139 -> |
Bushing Thread | 1/4-40 |
Circuit | DPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 6,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.35mm Dia |
RoHS Status | RoHS Compliant |
Series | Gemini A -> |
Switch Function | Mom-Off-Mom |
Termination Style | PC Pin |
Voltage Rating - AC | 20V |
Voltage Rating - DC | 20V |
Contact Configuration | DPDT |
Contact Current Rating | 0.4VA |
Contact Material | Gold Over Nickel Plated Copper |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 →+85°C |
Panel Cut Out Diameter | 6.35mm |
Panel Cut Out Size | 6.35mm |
Switch Operation | (On)-Off-(On) |
Terminal Type | Through Hole |
Voltage Rating | 20V |