XDT10P0IA-01-S, Servers XDIRECT IAP PoE DEVICE SERVER MODBUS

XDT10P0IA-01-S, Servers XDIRECT IAP PoE DEVICE SERVER MODBUS
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 870 руб.
Добавить в корзину 1 шт. на сумму 37 870 руб.
Номенклатурный номер: 8004674229
Артикул: XDT10P0IA-01-S
Бренд: Lantronix

Описание

Embedded Solutions\Ethernet & Communication Modules\Servers
xDirect Device Server

Lantronix xDirect Device Server is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial interface. With an integrated Ethernet port and serial cable, multiple power options including PoE, and an industry-best five year warranty, xDirect provides a portable, extremely flexible, and highly affordable network connectivity solution. xDirect comes with a built-in web server that enables users to access and configure the unit using a standard web browser on a PC, smartphone, or tablet from anywhere. With plug-and-play simplicity, small form factor, multiple power options, and a robust device server application, xDirect provides the easiest and shortest path to network connectivity "right on the wire".

Технические параметры

Brand: Lantronix
Data Rate: 921.6 kb/s, 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, RS-232/422/485
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 2 Port
Packaging: Bulk
Processor Type: DSTni-EX
Product Category: Servers
Product Type: Servers
Product: Serial Device Servers
Series: xDIRECT
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Вес, г 156.8

Техническая документация

Datasheet
pdf, 921 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.