162H36
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
5 820 руб.
Добавить в корзину 1 шт.
на сумму 5 820 руб.
Альтернативные предложения1
Описание
Transformers\Power Transformers
Технические параметры
Center Tap | No |
Current - Output (Max) | Parallel 1.1A, Series 550mA |
ECCN | EAR99 |
Height - Seated (Max) | 36.52mm |
HTSUS | 8504.31.4035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Power - Max | 20VA |
Primary Winding(s) | Dual |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Winding(s) | Dual |
Series | 162 -> |
Size / Dimension | 57.15mm L x 47.63mm W |
Termination Style | PC Pin |
Type | Laminated Core |
Voltage - Isolation | 2500Vrms |
Voltage - Primary | 115V, 230V |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V |
Weight | 0.8 lb (362.87 g) |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: | 1 |
Manufacturer: | Hammond |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+130 C |
Power Rating: | 20 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Product: | Transformers |
Secondary Current Rating: | 550 mA |
Secondary Voltage Rating: | 36 VAC CT |
Secondary Winding: | Dual Secondary Winding |
Subcategory: | Transformers |
Termination Style: | Solder Pin |
Type: | Low Voltage |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.