0199000028, EMI Kits Bead on Lead Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 070 руб.
Добавить в корзину 1 шт.
на сумму 32 070 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Kits
Ferrite Engineering KitsFair-Rite Ferrite Engineering Kits include a multitude of shapes and materials to address a wide variety of design needs. Fair-Rite offers kits designed for EMI Suppression, Antenna/RFID, High Frequency Power, and Wireless Charging Applications.
Технические параметры
Brand: | Fair-Rite |
Component Category: | Bead Kit |
Component Type: | Bead-On-Lead Kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Fair-Rite |
Packaging: | Bulk |
Product Category: | EMI Kits |
Product Type: | EMI Kits |
Product: | Ferrite Bead Kits |
Series: | Bead on Lead |
Subcategory: | EMI/RFI |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Kit Type | Ferrite Beads and Chips |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Packages Included | Axial |
Quantity | 135 Pieces (9 Values - 15 Each) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 557.6 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.