ACM12US15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7-9 недель
4 190 руб.
от 5 шт. —
3 820 руб.
от 10 шт. —
3 700 руб.
от 25 шт. —
3 311.99 руб.
Добавить в корзину 1 шт.
на сумму 4 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8005915426
Бренд: XP Power
Описание
Power Supplies - External/Internal (Off-Board)\AC DC Desktop, Wall Adapters
Описание Блок питания: импульсный; стабилизатор напряжения; 15ВDC; 0,8А
Технические параметры
Особенности | - | |
Applications | ITE (Commercial), Medical | |
Approval Agency | CB, CE, TUV, UL | |
Cord Length | 59"" (1.50m) | |
Current - Output (Max) | 800mA | |
ECCN | EAR99 | |
Efficiency | Level VI, CoC Tier 2 | |
Form | Wall Mount (Class II) | |
HTSUS | 8504.40.9510 | |
Input Connector | Multi-Blade (Sold Separately) | |
Input Type | Multi-Blade (Sold Separately) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
No Load Power Consumption | 75mW (Max) | |
Operating Temperature | -5В°C ~ 60В°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Package | Bulk | |
Power (Watts) | 12W | |
Region Utilized | International | |
RoHS Status | ROHS3 Compliant | |
Series | ACM12 (12W) -> | |
Size / Dimension | 2.99"" L x 1.19"" W x 1.90"" H (75.9mm x 30.2mm x | |
Standard Number | 60601-1; 62368-1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Adapter Type | Plug-In Adapter | |
Energy Efficiency Level | VI | |
Load Regulation | 5% | |
Maximum Temperature | +60°C | |
Medical Approved | Yes | |
Minimum Temperature | -5°C | |
MTBF | 250kh | |
Number of Outputs | 1 | |
Output Current | 800mA | |
Output Voltage | 15V dc | |
Plug Type | Australia, CN Plug, European Plug, UK, US | |
Power Rating | 12W | |
Type | AC/DC Adapter | |
Width | 30.3mm | |
AC Plug included/required: | Required | |
Approvals: | CB, CE, CSA, TUV, UL | |
Brand: | XP Power | |
Center Pin Length: | 11 mm | |
Compliance: | CB, CE, CSA, TUV, UL | |
Connector A Polarity: | Center Positive | |
Connector Type: | Barrel Connector | |
DC Output Connector: | 2.5 mm Barrel Plug(2.5x5.5) | |
Efficiency: | Level VI, CoC Tier 2 | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Industry: | Medical, Industrial | |
Input Voltage: | 90 VAC to 264 VAC | |
Load Regulation: | Regulated | |
Manufacturer: | XP Power | |
Maximum Operating Temperature: | +60 C | |
Minimum Operating Temperature: | -5 C | |
Mounting Style: | Wall Mount | |
Number of Outputs: | 1 Output | |
Operating Temperature Range: | -5 C to+60 C | |
Output Current-Channel 1: | 800 mA | |
Output Power: | 12 W | |
Output Voltage-Channel 1: | 15 VDC | |
Packaging: | Bulk | |
Product Category: | Wall Mount AC Adapters | |
Product Type: | Wall Mount AC Adapters | |
Product: | Interchangeable Plugs | |
Region: | Universal | |
Series: | ACM12 | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.