PVT412ASPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 450 руб.
от 10 шт. —
2 150 руб.
от 25 шт. —
1 790 руб.
от 50 шт. —
1 697.07 руб.
Добавить в корзину 1 шт.
на сумму 2 450 руб.
Описание
Relays\Solid State Relays
Твердотельный SPST-NO (1 форма A) 6-SMD (0,300 дюйма, 7,62 мм)
Технические параметры
Base Product Number | PVT412 -> |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 240mA |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
On-State Resistance (Max) | 6 Ohms |
Output Type | AC, DC |
Package | Tube |
Package / Case | 6-SMD (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PVT, HEXFETВ® -> |
Supplier Device Package | 6-SMT |
Termination Style | Gull Wing |
Voltage - Input | 1.2VDC |
Voltage - Load | 0V ~ 400V |
Brand | Infineon/IR |
Contact Form | SPST(1 Form A) |
Control Voltage Range | 0 VDC to 400 VDC |
Factory Pack Quantity | 50 |
Input Current | 3 mA |
Input to Output Isolation Method | Optocoupler |
Load Current Rating | 360 mA |
Load Voltage Rating | 400 VDC |
Manufacturer | Infineon |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | Through Hole |
Packaging | Tube |
Product | SSR-Solid State Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Automotive | No |
Circuit Arrangement | 1 Form A |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 4000(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 25 |
Maximum Off-State Leakage Current (uA) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.24@Ta=40C |
Maximum Output Voltage (V) | 400 |
Maximum Turn-Off Time (ms) | 0.5 |
Maximum Turn-On Time (ms) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMT |
Typical Input to Output Capacitance (pF) | 1(Max) |
Техническая документация
Datasheet
pdf, 196 КБ
Datasheet
pdf, 187 КБ
PVT412A Datasheet
pdf, 1086 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ