G51M07-P08LFD0-0070, Circular Push Pull Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
6 950 руб.
Добавить в корзину 1 шт.
на сумму 6 950 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
MEDI-SNAP® ConnectorsODU MEDI-SNAP ® Connectors offer a 0.25kV to 0.60kV voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. The ODU MEDI-SNAP connectors are ideal for medical, industrial, and digital test and measurement applications.
Технические параметры
Серия | Medi-Snap |
Способ монтажа | Panel |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 6 |
Покрытие контактов | Gold |
Applications | Industrial, Medical, Testing Equipment & Measureme |
California Prop 65 | Warning Information |
Color | Gray |
Connector Type | Receptacle, Female Sockets |
Contact Finish - Mating | Gold |
Contact Material | Brass |
ECCN | EAR99 |
Fastening Type | Push-Pull |
HTSUS | 8536.69.4020 |
Ingress Protection | IP50 - Dust Protected |
Insert Material | Polyetheretherketone (PEEK) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front or Rear Side Nut |
Mounting Type | Panel Mount |
Number of Positions | 8 |
Operating Temperature | -50В°C ~ 120В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shell Material | Polysulfone (PSU) |
Shell Size - Insert | 1 |
Shielding | Unshielded |
Termination | Solder Cup |
Video File | ODU Medi-SnapВ® |
Вес, г | 5.58 |
Техническая документация
Datasheet G51M07-P08LFD0-0070
pdf, 120 КБ
Datasheet G51M07-P08LFD0-0070
pdf, 120 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.