858-005-103RSS4

858-005-103RSS4
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
3 170 руб.
от 10 шт.2 680 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005917865
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Body Style: Straight
Brand: NorComp
Coding: A Coded
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 75
Gender: Male
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Mounting Style: In-Line
Number of Contacts: 5 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Series: M12
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12
Tradename: VULCON
Type: Straight
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.