CD74HC4051M96G3

CD74HC4051M96G3
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 25 шт.171 руб.
от 100 шт.135.35 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Посмотреть аналоги7
Номенклатурный номер: 8005918212
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 8:1 130Ohm 16-SOIC

Технические параметры

-3db Bandwidth 180MHz
Base Product Number 74HC4051 ->
Channel Capacitance (CS(off), CD(off)) 25pF
Channel-to-Channel Matching (ΔRon) 5Ohm
Current - Leakage (IS(off)) (Max) 400nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 130Ohm
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply, Dual (VВ±) В±1V ~ 5V
Voltage - Supply, Single (V+) 2V ~ 6V
Bandwidth: 180 Mhz
Brand: Texas Instruments
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 225 ns
On Resistance - Max: 130 Ohms
On Time - Max: 225 ns
Operating Supply Voltage: 2 V to 6 V
Package / Case: SOIC-Narrow-16
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 4 ns
Series: CD74HC4051
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем