OPT3007YMFT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 10 шт. —
670 руб.
от 25 шт. —
525 руб.
от 50 шт. —
472.66 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Sensors, Transducers\Optical Sensors - Ambient Light, IR, UV Sensors
Optical Sensor Ambient 550nm IВІC 6-XFDFN
Технические параметры
Base Product Number | OPT3007 -> |
ECCN | EAR99 |
HTSUS | 8541.40.6050 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | IВІC |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-XFDFN |
Proximity Detection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-PicoStar |
Type | Ambient |
Voltage - Supply | 1.6V ~ 3.6V |
Wavelength | 550nm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Fall Time: | 300 ns |
Half Intensity Angle Degrees: | 44 deg |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.6 V to 3.6 V |
Package / Case: | PICOSTAR-6 |
Peak Wavelength: | 550 nm |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Product: | Ambient Light Sensors |
Rise Time: | 300 ns |
Series: | OPT3007 |
Subcategory: | Optical Detectors and Sensors |
Type: | Ultra-Thin Ambient Light Sensor |