FRDM-K66F

FRDM-K66F
Изображения служат только для ознакомления,
см. техническую документацию
21 950 руб.
Добавить в корзину 1 шт. на сумму 21 950 руб.
Номенклатурный номер: 8005923043
Бренд: NXP Semiconductor

Описание

FRDM-K66F Freedom Development Platform
NXP FRDM-K66F Freedom Development Platform is designed to evaluate the K66 and K26 Kinetis K series MCUs. This development platform features a Kinetis K series microcontroller built on the ARM Cortex ® -M4 core. The FRDM-K66F platform operates within the 1.71-3.6V power supply voltage range. This development platform features an MK66FN2M0VMD18 MCU with 180MHz maximum operation frequency, 2MB Flash, and 256KB RAM. The FRDM-K66F is form-factor compatible with the ArduinoTM R3 pin layout and provides a broad range of expansion board options.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Freedom board for the Kinetis K66
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: NXP
Part # Aliases: 935327803598
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Subcategory: Development Tools
Tool Is For Evaluation Of: MK66FN2M0VMD18
Tradename: Kinetis

Техническая документация

Datasheet
pdf, 1188 КБ