0398800309

920 руб.
от 10 шт.640 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005923219
Бренд: Molex

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
9-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,200 дюйма (5,08 мм)

Технические параметры

Base Product Number 039880 ->
Clamp Material - Plating Copper Alloy - Nickel Plated
Color Black
Contact Material - Plating Copper Alloy - Tin Plated
Current 13.5A
ECCN EAR99
Features Interlocking (Side)
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 9
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Material - Plating Copper Alloy - Nickel Plated
Screw Thread M3
Torque - Screw 0.68 Nm (6 Lb-In)
Voltage 300V
Wire Gauge 16-30 AWG
Wire Termination Screw - Rising Cage Clamp

Техническая документация

Чертеж
pdf, 123 КБ