C53GAB105A-090Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
191 шт., срок 7-9 недель
6 260 руб.
от 5 шт. —
5 290 руб.
от 10 шт. —
4 400 руб.
от 50 шт. —
3 579.86 руб.
Добавить в корзину 1 шт.
на сумму 6 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8005925247
Бренд: Sensata Technologies
Описание
5003 1/2" Bimetal Disc Thermostats Sensata 5003 1/2" Bimetal Disc Thermostats are positive snap action, SPST bimetallic thermostats for providing accurate and reliable sensing and switching in a single device. Sensata 5003 has a depth of only 0.250" without projecting terminals, making it ideal for applications in which space is at a premium. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, providing reliable repeatability. Sensata 5003 offers excellent shock and vibration resistance thanks to its robust construction. Non-volatile resin protects against high humidity and other contaminants. Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.
Технические параметры
Accuracy: | 2.8 C |
Brand: | Sensata Technologies |
Closing Temp: | 32 C |
Current Rating: | +/-3 A, +/-5 A |
Factory Pack Quantity: | 10 |
Function: | Close on Rise |
Manufacturer: | Sensata |
Opening Temp: | 41 C |
Packaging: | Bulk |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermostats |
Subcategory: | Sensors |
Техническая документация
Datasheet
pdf, 234 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.