MSP-TS430PM64
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 240 руб.
Добавить в корзину 1 шт.
на сумму 28 240 руб.
Описание
MSP430 Microcontroller (MCU) Development Tools
Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Manufacturer | Texas Instruments |
Product | Socket Target Boards |
Product Category | Sockets Adapters |
RoHS | Details |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP-FET430UIF, MSP-FET430U64 |
Interface Type: | JTAG, UART |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 2.8 V to 3.6 V |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Target Boards |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | MSP430F417IPM, MSP430F417IPM |
Tradename: | MSP430 |
Classification | Development Kit |
Device Core | MSP430 |
Kit Name | Target Development Board |
Processor Family Name | MSP430 |
Technology | Target Board |
Похожие товары