0479500011, Антенна, Bluetooth, WiFi, ZigBee, 2,27дБи, линейная, U.FL, Дл: 100мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 10 шт. —
950 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Описание Антенна, Bluetooth, WiFi, ZigBee, 2,27дБи, линейная, U.FL, Дл: 100мм Характеристики
Длина кабеля, м | 0.1 |
Монтаж | на шлейф |
Технические параметры
Antenna Type | PCB Trace |
Applications | Bluetooth, WLAN, Zigbeeв„ў |
Base Product Number | 047950 -> |
ECCN | EAR99 |
Features | Cable - 100mm |
Frequency (Center/Band) | 2.4GHz, 5GHz |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz |
Gain | 2.27dBi, 4.9dBi |
Height (Max) | 0.004"" (0.10mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Adhesive |
Number of Bands | 2 |
Package | Tray |
Power - Max | 2W |
REACH Status | REACH Unaffected |
Return Loss | -10dB, -9dB |
RF Family/Standard | 802.15.4, Bluetooth, WiFi |
RoHS Status | ROHS3 Compliant |
Series | 47950 -> |
Termination | SMT Male |
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 100 mm |
Cable Type: | 100 mm Coax |
Centre Frequency: | 2450 MHz, 5250 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gain: | 3.5 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 5.9 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 1 Band |
Packaging: | Tray |
Part # Aliases: | 0479500011479500011 |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | WiFi |
Series: | 47950 |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Patch |
Connector Type | Micro-Coaxial RF |
RF Protocols | Bluetooth(BLE), WiFi |
Weight | 0.680g |
Width | 15.90mm |
Вес, г | 17.01 |