BNC7T-J-P-GN-ST-EM1D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2469 шт., срок 7-9 недель
1 700 руб.
от 10 шт. —
1 490 руб.
от 25 шт. —
1 370 руб.
от 50 шт. —
1 241.43 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Альтернативные предложения3
Описание
Conn BNC RCP 0Hz to 6GHz 75Ohm Solder ST Edge Mount Gold Foam
Технические параметры
Body Material | Brass |
Body Plating | Nickel |
Body Style | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | RCP |
Impedance | 75(ohm) |
Mounting Style | Edge |
Operating Temp Range | -65C to 125C |
Packaging | FOAM |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 12.7(mm) |
Product Length (mm) | 10.92(mm) |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Type | BNC |
Body Orientation | Straight |
Bulkhead | Yes |
Cable Type | Coaxial |
Coaxial Connector Type | BNC Connector |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Mounting Type | PCB Mount |
Operating Frequency | 0 to 12GHz |
Series | BNC7T |
Size | Standard |
Termination Method | Edge Mount |
Body Finish: | Nickel |
Body Material: | Zinc |
Body Style: | Edge Mount |
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 75 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 12 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Edge Mount |
Orientation: | Straight |
Packaging: | Foam Pack |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | BNC |
Series: | BNC7T |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 500 V |
Body Finish | Nickel |
Center Contact Material | Copper Alloy |
Center Contact Plating | Gold |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Bayonet Lock |
Frequency - Max | 12GHz |
Housing Color | Silver |
Includes | 3 pcs-1 Connector, 1 Lockwasher, 1 Nut |
Manufacturer | Samtec Inc. |
Mounting Feature | Bulkhead-Front Side Nut |
Number of Ports | 1 |
Operating Temperature | -65В°C ~ 125В°C |
Part Status | Active |
Shield Termination | Solder |
Voltage Rating | 500V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.