LT1965IMS8E-3.3#PBF
см. техническую документацию
Описание
LT®1965 series is low noise/dropout linear regulator. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. The LT1965 regulator have very low output noise which makes them ideal for sensitive RF and DSP supply applications. The LT1965 regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting protection. Typical applications are logic power supplies, post regulator for switching supplies, low noise instrumentation.
• Output current is 1.1A
• Dropout voltage is (LOAD = 1.1A) 0.31V typical
• Low noise is 40µVRMS (10Hz to 100kHz)
• Minimum input voltage is (ILOAD = 1.1A (TJ < 125°C) 1.8V typical
• No protection diodes needed, controlled quiescent current in dropout
• <1µA quiescent current in shutdown
• No reverse current
• Fixed output voltage is 3.3V
• 8-lead plastic MSOP package
• -40°C to 125°C temperature rating
Технические параметры
Выходной Ток | 1.1А |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | 3.3V 1.1A LDO Voltage Regulators |
Максимальная Рабочая Температура | 125 C |
Максимальное Входное Напряжение | 20В |
Минимальная Рабочая Температура | -40 C |
Минимальное Входное Напряжение | 1.8В |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 310мВ |
Стиль Корпуса Стабилизатора (LDO) | MSOP-EP |
Тип Выхода | Фиксированный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | Yes |
Junction to Ambient | 60??C/W |
Junction to Case | 10??C/W |
Line Regulation | 16mV |
Load Regulation | 22mV |
Maximum Dropout Voltage @ Current - (V) | 0.36@1100mAI0.08@1mAI0.175@100mAI0.25@500mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.1 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 3.3 |
Packaging | Tube |
Pin Count | 8 |
Reference Voltage - (V) | 1.2 |
Special Features | Current LimitIReverse Battery ProtectionIReverse Current ProtectionIThermal Protection |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Typical Dropout Voltage @ Current - (V) | 0.31@1100mAI0.055@1mAI0.12@100mAI0.21@500mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем