CC-SBP-WMX-JN58

CC-SBP-WMX-JN58
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 430 руб.
от 25 шт.76 400 руб.
Добавить в корзину 1 шт. на сумму 87 430 руб.
Номенклатурный номер: 8005935372
Бренд: Digi International

Описание

ConnectCore 6UL SBC PRO
Digi International ConnectCore ® 6UL SBC Pro is a powerful, secure, pre-certified, and connected Single Board Computer (SBC) based on the NXP Semiconductors i.MX6UL-2 Arm ® Cortex ® -A7 Applications Processor. This SBC offers a standard form factor with complete design flexibility.

The ConnectCore 6UL SBC Pro offers pre-certified wireless connectivity options such as 802.11a/b/g/n/ac Wi-Fi ® and Bluetooth ® 4.2, including Bluetooth Low Energy (BLE). Out-of-box cellular integration options using the pre-certified Digi XBee ® Cellular modem or a third-party PCI Express Mini Card modem allows you to integrate cellular connectivity without the usual cost and complexity.

The ConnectCore 6UL SBC Pro also integrates an on-board dual-band antenna option, USB connectivity, Grove sensor connectors and an expansion connector for unique integration flexibility into a wide range of industrial applications.

The ConnectCore 6UL SBC Pro boasts complete Linux support, including the built-in Digi TrustFence ™ device security framework with support for secure boot, encrypted filesystems, protected ports and more
Learn more

Технические параметры

Brand: DIGI
Core: ARM Cortex A7
Dimensions: 100 mm x 72 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Flash: 256 MB
Form Factor: Pico-ITX
Frequency: 528 MHz
Installed RAM: 256 MB
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 256 MB
Memory Type: DDR3
Minimum Operating Temperature: -40 C
Number of Cores: 1 Core
On-Board Storage Size: 256 MB
On-Board Storage Type: SKNAND Flash
Operating Supply Voltage: 5 V
Processor Brand: NXP
Processor Type: i.MX 6UltraLite
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: CC-SBP-WMX
Subcategory: Computing
Tradename: Connect Core

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.